Part Details for 74HC147D,652 by NXP Semiconductors
Overview of 74HC147D,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for 74HC147D,652
74HC147D,652 CAD Models
74HC147D,652 Part Data Attributes:
|
74HC147D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC147D,652
NXP Semiconductors
74HC147DSOT109-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74HC147D,652
This table gives cross-reference parts and alternative options found for 74HC147D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC147D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC147M96 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | 74HC147D,652 vs CD74HC147M96 |
74HC147D-T | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HC147D,652 vs 74HC147D-T |
MM74HC147M | HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16 | Texas Instruments | 74HC147D,652 vs MM74HC147M |
CD74HC147M96 | HC/UH SERIES, 9-BIT ENCODER, PDSO16 | Intersil Corporation | 74HC147D,652 vs CD74HC147M96 |
CD74HC147M96G4 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | 74HC147D,652 vs CD74HC147M96G4 |
933714500652 | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HC147D,652 vs 933714500652 |
MC74HC147D | Encoder, HC/UH Series, 9-Bit, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC147D,652 vs MC74HC147D |
GD54HC147D | Encoder, HC/UH Series, 9-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HC147D,652 vs GD54HC147D |
CD74HC147M96E4 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | 74HC147D,652 vs CD74HC147M96E4 |
CD74HC147MG4 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | 74HC147D,652 vs CD74HC147MG4 |