Part Details for 74HC139N by Philips Semiconductors
Overview of 74HC139N by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 74HC139N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 157 |
|
$0.4200 / $0.9000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 12 |
|
$0.4265 / $0.8530 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 63 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 101 |
|
$0.7108 / $1.4215 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 40 |
|
$0.9000 / $1.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 69 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for 74HC139N
74HC139N CAD Models
74HC139N Part Data Attributes
|
74HC139N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC139N
Philips Semiconductors
Decoder/Driver, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |