Part Details for 74HC139D by NXP Semiconductors
Overview of 74HC139D by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC139D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 971 |
|
RFQ | ||
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 245 |
|
$0.1200 / $0.1800 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 233 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 856 |
|
$0.2680 / $0.6700 | Buy Now |
|
ComSIT USA | Dual 2-to-4 line decoder/demultiplexer Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant | Europe - 14798 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP | 10000 |
|
RFQ | |
|
Win Source Electronics | Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO / Dual 2-to-4 line decoder/demultiplexer | IC DECODER/DEMUX DUAL 16SOIC | 79100 |
|
$0.1800 / $0.2260 | Buy Now |
Part Details for 74HC139D
74HC139D CAD Models
74HC139D Part Data Attributes:
|
74HC139D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC139D
NXP Semiconductors
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC139D
This table gives cross-reference parts and alternative options found for 74HC139D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC139M96 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC139D vs CD74HC139M96 |
933713500653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC139D vs 933713500653 |
CD74HC139MT | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC139D vs CD74HC139MT |
CD74HC139MG4 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC139D vs CD74HC139MG4 |
SN74HC139DR | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC139D vs SN74HC139DR |
SN74HC139D | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC139D vs SN74HC139D |
SN74HC139DTE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC139D vs SN74HC139DTE4 |
SN74HC139QDRG4Q1 | Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | 74HC139D vs SN74HC139QDRG4Q1 |
74HC139D | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC139D vs 74HC139D |
MM74HC139M | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | 74HC139D vs MM74HC139M |