Part Details for 74HC132D,653 by NXP Semiconductors
Overview of 74HC132D,653 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC132D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-74HC132D,653
|
Sensible Micro Corporation | Ic Quad 2 Input Nand Schmitt Trigger RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1907 Container: Tape & Reel | 7550 |
|
$0.0720 / $0.0780 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1982 |
|
RFQ |
Part Details for 74HC132D,653
74HC132D,653 CAD Models
74HC132D,653 Part Data Attributes
|
74HC132D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132D,653
NXP Semiconductors
74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC132D,653
This table gives cross-reference parts and alternative options found for 74HC132D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132D/T3 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate | NXP Semiconductors | 74HC132D,653 vs 74HC132D/T3 |
MM74HC132M | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC132D,653 vs MM74HC132M |
MC74HCT132ADG | Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, SOIC-14 NB, 55-TUBE | onsemi | 74HC132D,653 vs MC74HCT132ADG |
SN74HCS00QDRQ1 | Automotive 4-ch, 2-input, 2-V to 6-V low power NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HC132D,653 vs SN74HCS00QDRQ1 |
HD74HC132RP | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC132D,653 vs HD74HC132RP |
DV74HC132AD | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74HC132D,653 vs DV74HC132AD |
SN74HC132DG4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | Texas Instruments | 74HC132D,653 vs SN74HC132DG4 |
933714130652 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC132D,653 vs 933714130652 |
SN74HC132DE4 | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | 74HC132D,653 vs SN74HC132DE4 |
M74HC132M1R | Quad 2-Input Schmitt NAND Gate | STMicroelectronics | 74HC132D,653 vs M74HC132M1R |