-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3846
|
Newark | Nand Gate, 2 I/P, -40 To 125Deg C, Logic Family/Base Number:74Hc132, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dhvqfn, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC132BQX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1530 / $0.4890 | Buy Now |
DISTI #
1727-74HC132BQXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1778 In Stock |
|
$0.0922 / $0.4700 | Buy Now |
DISTI #
74HC132BQX
|
Avnet Americas | NAND 4-Element 2Input 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74HC132BQX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0804 / $0.0959 | Buy Now |
DISTI #
771-74HC132BQX
|
Mouser Electronics | Logic Gates 74HC132BQ/SOT762/DHVQFN14 RoHS: Compliant | 7267 |
|
$0.0920 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0876 | Buy Now |
DISTI #
74HC132BQX
|
TTI | Logic Gates 74HC132BQ/SOT762/DHVQFN14 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0940 | Buy Now |
DISTI #
74HC132BQX
|
Avnet Asia | NAND 4-Element 2Input 14-Pin DHVQFN T/R (Alt: 74HC132BQX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1105 / $0.1235 | Buy Now |
DISTI #
74HC132BQX
|
Avnet Silica | NAND 4-Element 2Input 14-Pin DHVQFN T/R (Alt: 74HC132BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC132BQX
|
EBV Elektronik | NAND 4-Element 2Input 14-Pin DHVQFN T/R (Alt: 74HC132BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy