Part Details for 74HC125D by Philips Semiconductors
Overview of 74HC125D by Philips Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74HC125D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1236 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2242 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 1360 |
|
$0.1088 / $0.2040 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 73 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 1360 |
|
$0.2040 / $0.6800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 172 |
|
$0.2856 / $0.9520 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 988 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 824 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for 74HC125D
74HC125D CAD Models
74HC125D Part Data Attributes:
|
74HC125D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC125D
Philips Semiconductors
Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 31 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |