Part Details for 74HC125D,653 by NXP Semiconductors
Overview of 74HC125D,653 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74HC125D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1358 |
|
$0.0840 / $0.4200 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3604 |
|
RFQ |
Part Details for 74HC125D,653
74HC125D,653 CAD Models
74HC125D,653 Part Data Attributes
|
74HC125D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC125D,653
NXP Semiconductors
74HC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC125D,653
This table gives cross-reference parts and alternative options found for 74HC125D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC125MTG4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC125D,653 vs CD74HC125MTG4 |
M74HC125M1R | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | 74HC125D,653 vs M74HC125M1R |
MC74HC125AFELG | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74HC125D,653 vs MC74HC125AFELG |
MC74HC125ADR2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC125D,653 vs MC74HC125ADR2 |
CD74HC125M96 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | 74HC125D,653 vs CD74HC125M96 |
HD74HC125FP | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA | Hitachi Ltd | 74HC125D,653 vs HD74HC125FP |
CD74HC125M96 | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | 74HC125D,653 vs CD74HC125M96 |
MC74HC125AD | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74HC125D,653 vs MC74HC125AD |
SN74HC125NSR | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SO -40 to 85 | Texas Instruments | 74HC125D,653 vs SN74HC125NSR |
MC74HC125ADR2 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74HC125D,653 vs MC74HC125ADR2 |