-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC123-Q100; 74HCT123-Q100 - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2033-1-ND
|
DigiKey | IC MULTIVIBRATOR 65NS 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12380 In Stock |
|
$0.1760 / $0.6000 | Buy Now |
DISTI #
74HC123PW-Q100,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC123PW-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1616 | Buy Now |
DISTI #
771-74HC123PWQ100118
|
Mouser Electronics | Monostable Multivibrator 74HC123PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 3458 |
|
$0.1550 / $0.5900 | Buy Now |
|
Future Electronics | 74HC Series 6V Dual Retriggerable Monostable Multivibrator with Reset - TSSOP16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1360 / $0.1480 | Buy Now |
|
Rochester Electronics | 74HC123PW-Q100 - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.1340 / $0.1576 | Buy Now |
DISTI #
74HC123PW-Q100,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC123PW-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1616 | Buy Now |
DISTI #
74HC123PW-Q100,118
|
Avnet Silica | Monostable Multivibrator Dual 16-Pin TSSOP T/R (Alt: 74HC123PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 65ns 2V~6V TSSOP-16 Monostable Multivibrators ROHS | 1630 |
|
$0.1680 / $0.2468 | Buy Now |
DISTI #
74HC123PW-Q100,118
|
EBV Elektronik | Monostable Multivibrator Dual 16-Pin TSSOP T/R (Alt: 74HC123PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC123PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC123PW-Q100,118
Nexperia
74HC123-Q100; 74HCT123-Q100 - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |