Datasheets
74HC123DB,112 by:

74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin

Part Details for 74HC123DB,112 by Nexperia

Overview of 74HC123DB,112 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC123DB,112

Part # Distributor Description Stock Price Buy
DISTI # V79:2366_23235597
Arrow Electronics Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SSOP Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1602 Americas - 2
  • 1 $0.2514
$0.2514 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3276 Package Multiple: 78 0
  • 3,276 $0.4500
$0.4500 Buy Now
Rochester Electronics 74HC123DB - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 30276
  • 1 $0.2243
  • 25 $0.2198
  • 100 $0.2108
  • 500 $0.2019
  • 1,000 $0.1907
$0.1907 / $0.2243 Buy Now

Part Details for 74HC123DB,112

74HC123DB,112 CAD Models

74HC123DB,112 Part Data Attributes:

74HC123DB,112 Nexperia
Buy Now Datasheet
Compare Parts:
74HC123DB,112 Nexperia 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code SSOP1
Package Description 5.30 MM, PLASTIC, MS-150, SOT-338-1, SSOP-16
Pin Count 16
Manufacturer Package Code SOT338-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1995-11-01
Samacsys Manufacturer Nexperia
Additional Feature RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level 1
Number of Data/Clock Inputs 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 385 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for 74HC123DB,112

This table gives cross-reference parts and alternative options found for 74HC123DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC123DB,118 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin Nexperia 74HC123DB,112 vs 74HC123DB,118
74HC123DB,112 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HC123DB,112 vs 74HC123DB,112
74HC123DB,118 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HC123DB,112 vs 74HC123DB,118
74HC123DB Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia 74HC123DB,112 vs 74HC123DB
74HC123DB-T IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MS-150, SOT-338-1, SSOP-16, Prescaler/Multivibrator NXP Semiconductors 74HC123DB,112 vs 74HC123DB-T
Part Number Description Manufacturer Compare
HD74HC423ARP-EL Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DN Hitachi Ltd 74HC123DB,112 vs HD74HC423ARP-EL
935190330118 IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, Prescaler/Multivibrator NXP Semiconductors 74HC123DB,112 vs 935190330118
HD74HC423ARP Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DN Hitachi Ltd 74HC123DB,112 vs HD74HC423ARP
74HC123DB Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia 74HC123DB,112 vs 74HC123DB
74HC4538DB-T IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SSOP-16, Prescaler/Multivibrator NXP Semiconductors 74HC123DB,112 vs 74HC4538DB-T
74HC123DB,118 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HC123DB,112 vs 74HC123DB,118
935186850112 IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator NXP Semiconductors 74HC123DB,112 vs 935186850112
935265563112 IC AHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Prescaler/Multivibrator NXP Semiconductors 74HC123DB,112 vs 935265563112
74HC123DB,118 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin Nexperia 74HC123DB,112 vs 74HC123DB,118
74HC123DB,112 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HC123DB,112 vs 74HC123DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC123DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC123DB,112 by Nexperia

  • Please alert me when 74HC123DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC123DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC123DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC123DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC123DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC123DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: