-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MONOSTABLE MULTIVIBRATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74HC123DCT-ND
|
DigiKey | IC MULTIVIBRATOR 40NS 16SOIC Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15345 In Stock |
|
$0.1925 / $0.5700 | Buy Now |
DISTI #
74HC123D
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC - Tape and Reel (Alt: 74HC123D) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-74HC123D
|
Mouser Electronics | Monostable Multivibrator Pb-F CMOS LOGIC IC SERIES SOIC16 Inverter Buffer Gate RoHS: Compliant | 457 |
|
$0.1940 / $0.5400 | Buy Now |
DISTI #
V72:2272_16563659
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2112 Container: Cut Strips | Americas - 6843 |
|
$0.3963 / $0.4232 | Buy Now |
DISTI #
V79:2366_28710590
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 197 |
|
$0.1812 / $0.3924 | Buy Now |
DISTI #
60581022
|
Verical | Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOIC T/R Min Qty: 30 Package Multiple: 1 Date Code: 2112 | Americas - 6843 |
|
$0.3963 / $0.4165 | Buy Now |
DISTI #
76443483
|
Verical | Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOIC T/R Min Qty: 33 Package Multiple: 1 Date Code: 2220 | Americas - 197 |
|
$0.1812 / $0.3539 | Buy Now |
DISTI #
74HC123D
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC - Tape and Reel (Alt: 74HC123D) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC123D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC123D
Toshiba America Electronic Components
MONOSTABLE MULTIVIBRATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-25 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LENGTH MAX | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |