-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC123-Q100; 74HCT123-Q100 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1230
|
Newark | Monostable Multivibrator, -40 To 125Degc, Logic Family/Base Number:74Hc123, Multivibrator Type:Retriggerable Monostable, Output Current:25Ma, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Nexperia 74HC123D-Q100,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1165 |
|
$0.1840 / $0.2010 | Buy Now |
DISTI #
1727-74HC123D-Q100,118CT-ND
|
DigiKey | IC MULTIVIBRATOR 65NS 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2065 In Stock |
|
$0.1291 / $0.5500 | Buy Now |
DISTI #
74HC123D-Q100,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: 74HC123D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1376 | Buy Now |
DISTI #
771-74HC123D-Q100118
|
Mouser Electronics | Monostable Multivibrator 74HC123D-Q100/SOT109/SO16 RoHS: Compliant | 5035 |
|
$0.1290 / $0.5400 | Buy Now |
|
Future Electronics | 74HC123D-Q100/SOT109/SO16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1210 / $0.1310 | Buy Now |
|
Rochester Electronics | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.1142 / $0.1343 | Buy Now |
DISTI #
74HC123D-Q100,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: 74HC123D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1376 | Buy Now |
DISTI #
74HC123D-Q100,118
|
Avnet Silica | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: 74HC123D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC123D-Q100,118
|
EBV Elektronik | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: 74HC123D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2777721RL
|
element14 Asia-Pacific | MULTIVIBRATOR, AUTO, MONOSTABLE, SOIC RoHS: Compliant Min Qty: 5 Container: Reel | 219 |
|
$0.2492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC123D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC123D-Q100,118
Nexperia
74HC123-Q100; 74HCT123-Q100 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |