Datasheets
74HC123D,652 by:

74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin

Part Details for 74HC123D,652 by Nexperia

Overview of 74HC123D,652 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC123D,652

Part # Distributor Description Stock Price Buy
DISTI # 74HC123D,652
Avnet Americas Monostable Multivibrator Dual 16-Pin SO Bulk - Bulk (Alt: 74HC123D,652) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 500
RFQ
DISTI # 62526718
Verical Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO Bulk Min Qty: 30 Package Multiple: 1 Date Code: 2213 Americas - 150
  • 30 $0.2511
  • 100 $0.2145
  • 500 $0.1889
  • 1,000 $0.1728
$0.1728 / $0.2511 Buy Now
Rochester Electronics 74HC123D - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 7550
  • 1 $0.1517
  • 25 $0.1487
  • 100 $0.1426
  • 500 $0.1365
  • 1,000 $0.1289
$0.1289 / $0.1517 Buy Now
DISTI # 74HC123D,652
Avnet Americas Monostable Multivibrator Dual 16-Pin SO Bulk - Bulk (Alt: 74HC123D,652) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 500
RFQ
CHIPMALL.COM LIMITED SOIC-16 Monostable Multivibrators ROHS 610
  • 5 $0.2591
  • 50 $0.2093
  • 150 $0.1880
  • 500 $0.1614
  • 2,500 $0.1494
  • 5,000 $0.1424
$0.1424 / $0.2591 Buy Now

Part Details for 74HC123D,652

74HC123D,652 CAD Models

74HC123D,652 Part Data Attributes:

74HC123D,652 Nexperia
Buy Now Datasheet
Compare Parts:
74HC123D,652 Nexperia 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code SOP
Package Description 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1993-11-01
Samacsys Manufacturer Nexperia
Additional Feature RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level 1
Number of Data/Clock Inputs 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 385 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74HC123D,652

This table gives cross-reference parts and alternative options found for 74HC123D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M74HC4538M1R HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 STMicroelectronics 74HC123D,652 vs M74HC4538M1R
933714870652 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia 74HC123D,652 vs 933714870652
CD74HC423M96E4 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC123D,652 vs CD74HC423M96E4
CD74HC4538M High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 Texas Instruments 74HC123D,652 vs CD74HC4538M
CD74HC4538M HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 Intersil Corporation 74HC123D,652 vs CD74HC4538M
GD74HC423D Monostable Multivibrator, PDSO16, Goldstar Electron Co Ltd 74HC123D,652 vs GD74HC423D
CD74HC423M High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 Texas Instruments 74HC123D,652 vs CD74HC423M
HD74HC423ARP-EL Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DN Hitachi Ltd 74HC123D,652 vs HD74HC423ARP-EL
CD74HC423ME4 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC123D,652 vs CD74HC423ME4
74HC123D-Q100 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia 74HC123D,652 vs 74HC123D-Q100
Part Number Description Manufacturer Compare
MM74HC4538MX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC 74HC123D,652 vs MM74HC4538MX
M74HC4538M1R HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 STMicroelectronics 74HC123D,652 vs M74HC4538M1R
CD14538BDMSR 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, BRAZE SEALED, DIP-16 Intersil Corporation 74HC123D,652 vs CD14538BDMSR
HEF4528BTD IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-108, SO-14, Prescaler/Multivibrator NXP Semiconductors 74HC123D,652 vs HEF4528BTD
TC74VHC123AFN(ELP) IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Prescaler/Multivibrator Toshiba America Electronic Components 74HC123D,652 vs TC74VHC123AFN(ELP)
M74HC4538F1 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics 74HC123D,652 vs M74HC4538F1
SN74LS123M Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, EIAJ, SOP-16 Rochester Electronics LLC 74HC123D,652 vs SN74LS123M
933714870652 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia 74HC123D,652 vs 933714870652
74HC4538N HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 NXP Semiconductors 74HC123D,652 vs 74HC4538N
CD74HC4538M HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 Intersil Corporation 74HC123D,652 vs CD74HC4538M

74HC123D,652 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC123D,652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC123D,652 by Nexperia

  • Please alert me when 74HC123D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC123D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC123D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC123D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC123D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC123D,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: