-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC123BQ,115 by Nexperia is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7457-1-ND
|
DigiKey | IC MULTIVIBRATOR 65NS 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1064 In Stock |
|
$0.1419 / $0.4100 | Buy Now |
DISTI #
74HC123BQ,115
|
Avnet Americas | Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, DHVQFN - Tape ... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1086 / $0.1201 | Buy Now |
DISTI #
771-HC123BQ115
|
Mouser Electronics | Monostable Multivibrator Dual retriggerable monostable multivibrator with reset RoHS: Compliant | 4577 |
|
$0.1370 / $0.4100 | Buy Now |
|
Future Electronics | Dual retriggerable monostable multivibrator with reset RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1299 / $0.1337 | Buy Now |
|
Rochester Electronics | Monostable Multivibrator, HC/UH Series, 2-Func, DHVQFN-16 RoHS: Compliant Status: Active Min Qty: 1 | 70800 |
|
$0.1123 / $0.1321 | Buy Now |
DISTI #
74HC123BQ.115
|
TME | IC: digital, monostable,multivibrator, Ch: 2, IN: 3, CMOS, 2÷6VDC Min Qty: 1 | 0 |
|
$0.1820 / $0.4310 | RFQ |
DISTI #
74HC123BQ,115
|
Avnet Asia | Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, DHVQFN (Alt: 7... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days |
30000 |
|
$0.1639 / $0.1833 | Buy Now |
DISTI #
74HC123BQ,115
|
Avnet Silica | Multivibrator Retriggerable Monostable 74HC123 43 ns 52 mA 2 V to 6 V 16 Pins DHVQFN (Alt: 74HC123BQ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC123BQ,115
|
EBV Elektronik | Multivibrator Retriggerable Monostable 74HC123 43 ns 52 mA 2 V to 6 V 16 Pins DHVQFN (Alt: 74HC123BQ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC123BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC123BQ,115
Nexperia
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us QFN 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HC123BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC123BQ,115 | NXP Semiconductors | Check for Price | 74HC(T)123 - Dual retriggerable monostable multivibrator with reset QFN 16-Pin | 74HC123BQ,115 vs 74HC123BQ,115 |