Part Details for 74HC11NB by NXP Semiconductors
Overview of 74HC11NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC11NB
74HC11NB CAD Models
74HC11NB Part Data Attributes
|
74HC11NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC11NB
NXP Semiconductors
HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC11NB
This table gives cross-reference parts and alternative options found for 74HC11NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC11D1 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74HC11NB vs M54HC11D1 |
SN74HC11N3 | AND Gate | Rochester Electronics LLC | 74HC11NB vs SN74HC11N3 |
MM54HC11J | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, DIP-14 | Texas Instruments | 74HC11NB vs MM54HC11J |
SN74HC11N3 | IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | 74HC11NB vs SN74HC11N3 |
MC54HC11J | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 74HC11NB vs MC54HC11J |
MM74HC11N | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | 74HC11NB vs MM74HC11N |
SNJ54HC11J | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 74HC11NB vs SNJ54HC11J |
CD54HC11F3A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 74HC11NB vs CD54HC11F3A |
MC74HC11N | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74HC11NB vs MC74HC11N |
MC74HC11AN | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74HC11NB vs MC74HC11AN |