Part Details for 74HC112PW,118 by NXP Semiconductors
Overview of 74HC112PW,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC112PWR | Texas Instruments | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Set and Reset 16-TSSOP -55 to 125 | |
CD74HC112PWRE4 | Texas Instruments | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Set and Reset 16-TSSOP -55 to 125 |
Price & Stock for 74HC112PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC112PW - J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$0.1458 / $0.1715 | Buy Now |
Part Details for 74HC112PW,118
74HC112PW,118 CAD Models
74HC112PW,118 Part Data Attributes
|
74HC112PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC112PW,118
NXP Semiconductors
74HC(T)112 - dual JK flip-flop with set and reset; negative-edge trigger TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC112PW,118
This table gives cross-reference parts and alternative options found for 74HC112PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC112PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935198300112 | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC112PW,118 vs 935198300112 |
M74HC112TTR | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC112PW,118 vs M74HC112TTR |
74HC112PW | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74HC112PW,118 vs 74HC112PW |
74HC112PW-T | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74HC112PW,118 vs 74HC112PW-T |
74HC112PW,112 | 74HC(T)112 - dual JK flip-flop with set and reset; negative-edge trigger TSSOP 16-Pin | NXP Semiconductors | 74HC112PW,118 vs 74HC112PW,112 |
74HC112PW,112 | 74HC_HCT112_3 - Dual JK flip-flop with set and reset; negative-edge trigger@en-us TSSOP 16-Pin | Nexperia | 74HC112PW,118 vs 74HC112PW,112 |