Logic
74HC109D-Q100J
Nexperia
Description: 74HC109-Q100; 74HCT109-Q100 - Dual J flip-flop with set and reset; positive-edge-trigger@en-us SOP 16-Pin

Overview of 74HC109D-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74HC109DRG4 Texas Instruments Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
SN74HC109DR Texas Instruments Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85

Price & Stock for 74HC109D-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2783
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74HC109D-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2470
$0.2470 Buy Now
DISTI # 1727-7923-1-ND
DigiKey IC FF JK TYPE DUAL 1BIT 16SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1775
In Stock
  • 1 $0.5600
  • 10 $0.3790
  • 25 $0.3340
  • 100 $0.2845
  • 250 $0.2610
  • 500 $0.2468
  • 1,000 $0.2351
  • 2,500 $0.1931
  • 5,000 $0.1865
  • 7,500 $0.1832
  • 12,500 $0.1795
  • 17,500 $0.1774
  • 25,000 $0.1753
$0.1753 / $0.5600 Buy Now
DISTI # 74HC109D-Q100J
Avnet Americas 74HC109D-Q100/SOT109/REEL 13" - Tape and Reel (Alt: 74HC109D-Q100J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 428 Partner Stock
RFQ
DISTI # 74HC109D-Q100J
Avnet Americas 74HC109D-Q100/SOT109/REEL 13" - Tape and Reel (Alt: 74HC109D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.1740
  • 10,000 $0.1694
  • 15,000 $0.1647
  • 25,000 $0.1601
  • 50,000 $0.1554
  • 250,000 $0.1508
  • 500,000 $0.1462
$0.1462 / $0.1740 Buy Now
DISTI # 771-74HC109D-Q100J
Mouser Electronics Flip Flops 74HC109D-Q100/SOT109/SO16 RoHS: Compliant 0
  • 1 $0.5900
  • 10 $0.4860
  • 100 $0.3630
  • 500 $0.2950
  • 1,000 $0.2280
  • 2,500 $0.1780
  • 10,000 $0.1650
  • 25,000 $0.1600
  • 50,000 $0.1590
$0.1590 / $0.5900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 5,000 $0.1568
$0.1568 Buy Now
Rochester Electronics 74HC109 - Dual JK flip-flop with set and reset, positive-edge-trigger RoHS: Compliant Status: Active Min Qty: 1 428
  • 1 $0.1674
  • 25 $0.1641
  • 100 $0.1574
  • 500 $0.1507
  • 1,000 $0.1423
$0.1423 / $0.1674 Buy Now
DISTI # 74HC109D-Q100J
TTI Flip Flops 74HC109D-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel Americas - 0
  • 5,000 $0.1630
  • 12,500 $0.1600
  • 25,000 $0.1560
$0.1560 / $0.1630 Buy Now

CAD Models for 74HC109D-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC109D-Q100J by Nexperia

74HC109D-Q100J
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOP,
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
J-KBAR FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
265 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
24 MHz
Want to compare parts?
  1. 74HC109D-Q100J
    Nexperia
    74HC109-Q100; 74HCT109-Q100 - Dual J flip-flop with set and reset; positive-edge-trigger@en-us SOP 16-Pin
    VS

Related Parts for 74HC109D-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC109D-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC109D-Q100J by Nexperia

Select Manufacturer
Which Manufacturer of 74HC109D-Q100J would you like to use for your alert(s)?
  • Please alert me when 74HC109D-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC109D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC109D-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC109D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC109D-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC109D-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: