Part Details for 74HC08DR2G by onsemi
Overview of 74HC08DR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for 74HC08DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4734
|
Newark | 74Hc08Dr2G, Shift Registers |Onsemi 74HC08DR2G Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 30000 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 4CH 2-INP 14-SOIC | 2500 |
|
RFQ | |
DISTI #
4189359
|
Farnell | 74HC08DR2G, SHIFT REGISTERS RoHS: Compliant Min Qty: 3570 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.1240 | Buy Now |
Part Details for 74HC08DR2G
74HC08DR2G CAD Models
74HC08DR2G Part Data Attributes:
|
74HC08DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74HC08DR2G
onsemi
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 74HC08DR2G
This table gives cross-reference parts and alternative options found for 74HC08DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC08DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC08ADR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | 74HC08DR2G vs MC74HC08ADR2G |
MC74HC08AD | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | 74HC08DR2G vs MC74HC08AD |
MC74HC08ADG | Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE | onsemi | 74HC08DR2G vs MC74HC08ADG |
MC74HC08ADR2 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | 74HC08DR2G vs MC74HC08ADR2 |