Part Details for 74HC08DB by NXP Semiconductors
Overview of 74HC08DB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC08DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Quad 2-input AND gate | 2300 |
|
RFQ |
Part Details for 74HC08DB
74HC08DB CAD Models
74HC08DB Part Data Attributes:
|
74HC08DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC08DB
NXP Semiconductors
IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC08DB
This table gives cross-reference parts and alternative options found for 74HC08DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC08DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174310112 | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC08DB vs 935174310112 |
74HC08DB,118 | 74HC(T)08 - Quad 2-input AND gate SSOP1 14-Pin | NXP Semiconductors | 74HC08DB vs 74HC08DB,118 |
SN74HC08ADBRE4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | 74HC08DB vs SN74HC08ADBRE4 |
SN74HC08ADBR | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | 74HC08DB vs SN74HC08ADBR |
SN74HC08DBRG4 | Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 85 | Texas Instruments | 74HC08DB vs SN74HC08DBRG4 |
74HC08DB | AND Gate | Nexperia | 74HC08DB vs 74HC08DB |
74HC08DB-T | AND Gate | Nexperia | 74HC08DB vs 74HC08DB-T |
74HC08DB,118 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SSOP1 14-Pin | Nexperia | 74HC08DB vs 74HC08DB,118 |
935174310112 | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC08DB vs 935174310112 |
74HC08DB,112 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SSOP1 14-Pin | Nexperia | 74HC08DB vs 74HC08DB,112 |