-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2862
|
Newark | And Gate, 2 I/P, -40 To 125Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Nexperia 74HC08D-Q100,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2593 |
|
$0.1310 / $0.4370 | Buy Now |
DISTI #
1727-1026-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13422 In Stock |
|
$0.1027 / $0.4700 | Buy Now |
DISTI #
74HC08D-Q100,118
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC08D-Q100,118) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0895 | Buy Now |
DISTI #
771-74HC08D-Q100
|
Mouser Electronics | Logic Gates 74HC08D-Q100/SOT108/SO14 RoHS: Compliant | 5924 |
|
$0.0940 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0784 / $0.0887 | Buy Now |
DISTI #
59368869
|
Verical | AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 50000 |
|
$0.0823 / $0.1027 | Buy Now |
DISTI #
73546459
|
Verical | AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 | Americas - 2500 |
|
$0.0838 / $0.1047 | Buy Now |
DISTI #
74HC08D-Q100,118
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC08D-Q100,118) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0895 | Buy Now |
DISTI #
74HC08D-Q100.118
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷6VDC, -40÷125°C, HC Min Qty: 1 | 441 |
|
$0.1280 / $0.4000 | Buy Now |
DISTI #
74HC08D-Q100,118
|
Avnet Asia | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC08D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 10000 |
|
$0.0847 / $0.0924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC08D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC08D-Q100,118
Nexperia
74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC08D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC08D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC08AP | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 74HC08D-Q100,118 vs TC74HC08AP |