Part Details for 74HC05T14-13 by Diodes Incorporated
Overview of 74HC05T14-13 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC05T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2757
|
Newark | Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HC05T14-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2475 |
|
$0.2240 / $0.4060 | Buy Now |
DISTI #
74HC05T14-13DICT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2609 In Stock |
|
$0.0914 / $0.4100 | Buy Now |
DISTI #
74HC05T14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC05T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
621-74HC05T14-13
|
Mouser Electronics | Inverters HEX INVERTERS 2-6V 4mA at VCC 4.5V RoHS: Compliant | 2766 |
|
$0.1010 / $0.4100 | Buy Now |
DISTI #
70437270
|
RS | 74HC Hex Inverter, Open Drain TSSOP14 | Diodes Inc 74HC05T14-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1550 | RFQ |
|
Future Electronics | 74HC Series 6 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Bristol Electronics | 1266 |
|
RFQ | ||
|
Quest Components | 1012 |
|
$0.2022 / $0.6740 | Buy Now | |
DISTI #
74HC05T14-13
|
TME | IC: digital, inverter, Ch: 6, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷150°C Min Qty: 5 | 0 |
|
$0.0760 / $0.1650 | RFQ |