-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2756
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HC05PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1410 | Buy Now |
DISTI #
1727-7921-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2499 In Stock |
|
$0.0923 / $0.4200 | Buy Now |
DISTI #
74HC05PW,118
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC05PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 / $0.0960 | Buy Now |
DISTI #
771-74HC05PW118
|
Mouser Electronics | Inverters 74HC05PW/SOT402/TSSOP14 RoHS: Compliant | 3881 |
|
$0.0920 / $0.4700 | Buy Now |
|
Future Electronics | Hex inverter with open-drain outputs RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.0878 | Buy Now |
|
Rochester Electronics | 74HC05PW - Inverter, HC/UH Series, 6-Func, 1-Input, TSSOP-14 RoHS: Compliant Status: Active Min Qty: 1 | 84340 |
|
$0.0797 / $0.0938 | Buy Now |
DISTI #
74HC05PW,118
|
Avnet Asia | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R (Alt: 74HC05PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1669 / $0.1867 | Buy Now |
DISTI #
74HC05PW,118
|
EBV Elektronik | (Alt: 74HC05PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC05PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC05PW,118
Nexperia
74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC05PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC05PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC05PW-Q100,118 | 74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | 74HC05PW,118 vs 74HC05PW-Q100,118 |
74HC05T14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74HC05PW,118 vs 74HC05T14-13 |
74HC05D,118 | 74HC05 - Hex inverter with open-drain outputs@en-us SOIC 14-Pin | Nexperia | 74HC05PW,118 vs 74HC05D,118 |
74HC05D-Q100,118 | 74HC05 - Hex inverter with open-drain outputs@en-us SOIC 14-Pin | Nexperia | 74HC05PW,118 vs 74HC05D-Q100,118 |