-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC04DB,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Hex inverter RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 26 Weeks | 0 |
|
$0.3300 | Buy Now |
DISTI #
86087938
|
Verical | Inverter 6-Element CMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Date Code: 2101 | Americas - 46807 |
|
$0.1654 | Buy Now |
DISTI #
86087124
|
Verical | Inverter 6-Element CMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Date Code: 1901 | Americas - 23165 |
|
$0.1654 | Buy Now |
|
Rochester Electronics | 74HC04DB - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 70388 |
|
$0.1323 / $0.1556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC04DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC04DB,118
Nexperia
74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 130 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC04DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC04DB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | 74HC04DB,118 vs 74HC04DB |
74HC04DB | Nexperia | Check for Price | Inverter | 74HC04DB,118 vs 74HC04DB |
MC74HC04ASDR2 | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 | 74HC04DB,118 vs MC74HC04ASDR2 |
74HC04DB,112 | Nexperia | Check for Price | 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin | 74HC04DB,118 vs 74HC04DB,112 |
74HC04DB-T | Nexperia | Check for Price | Inverter | 74HC04DB,118 vs 74HC04DB-T |
74HC04DB-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate | 74HC04DB,118 vs 74HC04DB-T |
935174240118 | Nexperia | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | 74HC04DB,118 vs 935174240118 |
MC74HC04ASD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | 74HC04DB,118 vs MC74HC04ASD |
935174240112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate | 74HC04DB,118 vs 935174240112 |
74HC04DB-Q100 | Nexperia | Check for Price | Inverter | 74HC04DB,118 vs 74HC04DB-Q100 |