Part Details for 74HC04D by Toshiba America Electronic Components
Overview of 74HC04D by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC04D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC04DCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3672 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
74HC04D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Hex Inverter - Tape and Reel (Alt: 74HC04D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
757-74HC04D
|
Mouser Electronics | Inverters LOGIC IC SERIESHEX INVERTER RoHS: Compliant | 3196 |
|
$0.1260 / $0.3900 | Buy Now |
DISTI #
V72:2272_16024370
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2211 Container: Cut Strips | Americas - 2150 |
|
$0.1268 / $0.3449 | Buy Now |
DISTI #
62837187
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC T/R Min Qty: 47 Package Multiple: 1 Date Code: 2211 | Americas - 2150 |
|
$0.1268 / $0.2853 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
74HC04D
|
TTI | Inverters LOGIC IC SERIESHEX INVERTER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
74HC04D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Hex Inverter - Tape and Reel (Alt: 74HC04D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
74HC04D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Hex Inverter - Tape and Reel (Alt: 74HC04D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
SMC-74HC04D
|
Sensible Micro Corporation | Inverter 6-Element Cmos 14-Pin Soic T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 1084 |
|
$0.1199 / $0.1290 | RFQ |
Part Details for 74HC04D
74HC04D CAD Models
74HC04D Part Data Attributes
|
74HC04D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC04D
Toshiba America Electronic Components
INVERT GATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 130 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |