-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3040
|
Newark | Inverter, 1I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba 74HC04D(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1030 |
|
$0.1810 / $0.4580 | Buy Now |
DISTI #
757-74HC04DBJ
|
Mouser Electronics | Inverters CMOS logic IC series RoHS: Compliant | 2400 |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
65209790
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC T/R Min Qty: 275 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$0.2750 / $0.2853 | Buy Now |
|
Quest Components | 563 |
|
$0.3220 / $0.8050 | Buy Now | |
DISTI #
74HC04DBJ
|
TME | IC: digital, NOT, Ch: 6, SMD, SO14, 2÷6VDC, -40÷125°C, reel,tape, HC Min Qty: 5 | 1 |
|
$0.1010 / $0.1610 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure14-SOIC 0.154 ",3.90mm Width | 224 |
|
$0.2375 / $0.2684 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 268 |
|
$0.2098 / $0.2371 | Buy Now |
DISTI #
74HC04D(BJ)
|
EBV Elektronik | Logic Gates CMOS Quad 2-Input NAND Gate (Alt: 74HC04D(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3872220RL
|
element14 Asia-Pacific | INVERTER, 1I/P, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1030 |
|
$0.1444 / $0.2954 | Buy Now |
DISTI #
3872220
|
element14 Asia-Pacific | INVERTER, 1I/P, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1030 |
|
$0.1444 / $0.4611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy