Datasheets
74HC03DB,112 by:

74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SSOP1 14-Pin

Part Details for 74HC03DB,112 by Nexperia

Overview of 74HC03DB,112 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC03DB,112

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4368 Package Multiple: 78 0
  • 4,368 $0.3800
$0.3800 Buy Now
Rochester Electronics 74HC03 - Quad 2-input NAND gate, open-drain output ' RoHS: Compliant Status: Obsolete Min Qty: 1 5070
  • 1 $0.1881
  • 25 $0.1843
  • 100 $0.1768
  • 500 $0.1693
  • 1,000 $0.1599
$0.1599 / $0.1881 Buy Now
DISTI # 74HC03DB.112
TME IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SSOP14, 2÷6VDC, -40÷125°C Min Qty: 1 181
  • 1 $0.6000
  • 5 $0.3380
  • 25 $0.2340
  • 156 $0.1890
$0.1890 / $0.6000 Buy Now

Part Details for 74HC03DB,112

74HC03DB,112 CAD Models

74HC03DB,112 Part Data Attributes:

74HC03DB,112 Nexperia
Buy Now Datasheet
Compare Parts:
74HC03DB,112 Nexperia 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SSOP1 14-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code SSOP1
Package Description SSOP-14
Pin Count 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 145 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for 74HC03DB,112

This table gives cross-reference parts and alternative options found for 74HC03DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC03DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935173770112 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74HC03DB,112 vs 935173770112
74HC03DB,118 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SSOP1 14-Pin Nexperia 74HC03DB,112 vs 74HC03DB,118
74HC03DB-Q100J SSOP1 14-Pin Nexperia 74HC03DB,112 vs 74HC03DB-Q100J
74HC03DB-Q100 NAND Gate Nexperia 74HC03DB,112 vs 74HC03DB-Q100
935173770112 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC03DB,112 vs 935173770112
74HC03DB IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74HC03DB,112 vs 74HC03DB
74HC03DB NAND Gate Nexperia 74HC03DB,112 vs 74HC03DB
74HC03DB,118 74HC(T)03 - Quad 2-input NAND gate SSOP1 14-Pin NXP Semiconductors 74HC03DB,112 vs 74HC03DB,118
MC74HC03AF HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 onsemi 74HC03DB,112 vs MC74HC03AF
74HC03DB-T IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74HC03DB,112 vs 74HC03DB-T
Part Number Description Manufacturer Compare
SN74HC03PW 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-TSSOP -40 to 85 Texas Instruments 74HC03DB,112 vs SN74HC03PW
74HC03DB-Q100J SSOP1 14-Pin Nexperia 74HC03DB,112 vs 74HC03DB-Q100J
74HC03DB NAND Gate Nexperia 74HC03DB,112 vs 74HC03DB
74HC03PW-T NAND Gate Nexperia 74HC03DB,112 vs 74HC03PW-T
74HCT03PW-T NAND Gate Nexperia 74HC03DB,112 vs 74HCT03PW-T
74HC03DB-T NAND Gate Nexperia 74HC03DB,112 vs 74HC03DB-T
SN74HCS03PWR Schmitt-trigger inputs quadruple 2-input positive-NAND gates with open-drain outputs 14-TSSOP -40 to 125 Texas Instruments 74HC03DB,112 vs SN74HCS03PWR
MC74HC03AFL2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 onsemi 74HC03DB,112 vs MC74HC03AFL2
74HCT03PW,112 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin Nexperia 74HC03DB,112 vs 74HCT03PW,112
74HCT03PW NAND Gate Nexperia 74HC03DB,112 vs 74HCT03PW

74HC03DB,112 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC03DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC03DB,112 by Nexperia

  • Please alert me when 74HC03DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC03DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC03DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC03DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC03DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC03DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: