Part Details for 74H04A by Signetics
Overview of 74H04A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74H04A
74H04A CAD Models
74H04A Part Data Attributes
|
74H04A
Signetics
Buy Now
Datasheet
|
Compare Parts:
74H04A
Signetics
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 58 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74H04A
This table gives cross-reference parts and alternative options found for 74H04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74H04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74H04J | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | Texas Instruments | 74H04A vs SN74H04J |
SN74H04J-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | 74H04A vs SN74H04J-00 |
DM74H04N | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | 74H04A vs DM74H04N |
SN54H04J | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Rochester Electronics LLC | 74H04A vs SN54H04J |
SN54H04J | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | Texas Instruments | 74H04A vs SN54H04J |
N74H04A | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | 74H04A vs N74H04A |
74H04DC | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74H04A vs 74H04DC |
N74H04F | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | 74H04A vs N74H04F |
SN74H04J | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Rochester Electronics LLC | 74H04A vs SN74H04J |
SN74H04NP1 | IC,LOGIC GATE,HEX INVERTER,H-TTL,DIP,14PIN,PLASTIC | Texas Instruments | 74H04A vs SN74H04NP1 |