Logic
74GTLP21395DGVRG4
Texas Instruments
Description: GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TVSOP-20

Overview of 74GTLP21395DGVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74GTLP21395DGVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74GTLP21395DGVRG4 by Texas Instruments

74GTLP21395DGVRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP20,.25,16
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
GTLP
JESD-30 Code
R-PDSO-G20
Length
5 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.1 A
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
10.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. 74GTLP21395DGVRG4
    Texas Instruments
    GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TVSOP-20
    VS

Alternate Parts for 74GTLP21395DGVRG4

This table gives cross-reference parts and alternative options found for 74GTLP21395DGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74GTLP21395DGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74GTLP21395PWG4 IC GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TSSOP-20, Bus Driver/Transceiver Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP21395PWG4
74GTLP21395PWRE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TSSOP-20 Texas Instruments 74GTLP21395DGVRG4 vs 74GTLP21395PWRE4
SN74GTLP21395DGVR GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TVSOP-20 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP21395DGVR
SN74GTLP21395PWR Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-TSSOP -40 to 85 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP21395PWR
74GTLP21395PWRG4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TSSOP-20 Texas Instruments 74GTLP21395DGVRG4 vs 74GTLP21395PWRG4
74GTLP21395DGVRE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TVSOP-20 Texas Instruments 74GTLP21395DGVRG4 vs 74GTLP21395DGVRE4
SN74GTLP21395PWE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TSSOP-20 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP21395PWE4
Part Number Description Manufacturer Compare
SN74GTLP1395PWE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP1395PWE4
SN74GTLP1395PW Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-TSSOP -40 to 85 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP1395PW
SN74GTLP1395PWG4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP1395PWG4
SN74GTLP1395PWRG4 Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-TSSOP -40 to 85 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP1395PWRG4
SN74GTLP21395PWG4 IC GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TSSOP-20, Bus Driver/Transceiver Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP21395PWG4
CD74AC652M96 Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125 Texas Instruments 74GTLP21395DGVRG4 vs CD74AC652M96
SN74GTLP1395DWRE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP1395DWRE4
SN74GTLP2033DGGR 8-Bit LVTTL-GTLP Adjustable-Edge-Rate Registered Transceiver with Split LVTTL Port and Feedback Path 48-TSSOP -40 to 85 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP2033DGGR
SN74GTLP22033DGGR 8-Bit LVTTL-GTLP Adjustable-Edge-Rate Registered Transceiver with Split LVTTL Port and Feedback Path 48-TSSOP -40 to 85 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP22033DGGR
SN74GTLP21395DWR GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,SOIC-20 Texas Instruments 74GTLP21395DGVRG4 vs SN74GTLP21395DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74GTLP21395DGVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74GTLP21395DGVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74GTLP21395DGVRG4 would you like to use for your alert(s)?
  • Please alert me when 74GTLP21395DGVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74GTLP21395DGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74GTLP21395DGVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74GTLP21395DGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74GTLP21395DGVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74GTLP21395DGVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: