Part Details for 74FST3383DW by onsemi
Overview of 74FST3383DW by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74FST3383DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FST3383DW-ND
|
DigiKey | BUS EXCHANGER Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11250 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11250 |
|
$0.1105 / $0.1300 | Buy Now |
Part Details for 74FST3383DW
74FST3383DW CAD Models
74FST3383DW Part Data Attributes
|
74FST3383DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
74FST3383DW
onsemi
IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74FST3383DW
This table gives cross-reference parts and alternative options found for 74FST3383DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3383DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FST3383DW | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 | Rochester Electronics LLC | 74FST3383DW vs 74FST3383DW |
74FST3383DWR2 | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 | Rochester Electronics LLC | 74FST3383DW vs 74FST3383DWR2 |
IDTQS3L383SO | Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | 74FST3383DW vs IDTQS3L383SO |
SN74CBT3383CDWG4 | CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74FST3383DW vs SN74CBT3383CDWG4 |
SN74CBT3383DWRE4 | CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74FST3383DW vs SN74CBT3383DWRE4 |
SN74CBT3383DW | 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 | Texas Instruments | 74FST3383DW vs SN74CBT3383DW |
SN74CBT3383DWRG4 | 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 | Texas Instruments | 74FST3383DW vs SN74CBT3383DWRG4 |
74FST3383D | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | 74FST3383DW vs 74FST3383D |
SN74CBT3383CDWR | 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SOIC -40 to 85 | Texas Instruments | 74FST3383DW vs SN74CBT3383CDWR |
IDTQS3383SO8 | Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | 74FST3383DW vs IDTQS3383SO8 |