Logic
74FST3126D
Description: CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14

Overview of 74FST3126D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 74FST3126D by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4654
Newark 74Fst3126D, Motor Drivers/Controllers |Onsemi 74FST3126D RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2210
  • 2,500 $0.1800
  • 10,000 $0.1740
$0.1740 / $0.2210 Buy Now
DISTI # 2156-74FST3126D-ND
DigiKey BUS DRIVER Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 97735
In Stock
  • 1,567 $0.1900
$0.1900 Buy Now
DISTI # 74FST3126D
Avnet Americas - Bulk (Alt: 74FST3126D) RoHS: Not Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 97735 Partner Stock
  • 1,886 $0.1963
  • 1,900 $0.1909
  • 3,800 $0.1856
  • 9,500 $0.1803
  • 19,000 $0.1750
  • 95,000 $0.1697
  • 190,000 $0.1644
$0.1644 / $0.1963 Buy Now
Rochester Electronics Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 97735
  • 1 $0.1934
  • 25 $0.1895
  • 100 $0.1818
  • 500 $0.1741
  • 1,000 $0.1644
$0.1644 / $0.1934 Buy Now

CAD Models for 74FST3126D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3126D by onsemi

74FST3126D
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74FST3126D
    onsemi
    CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14
    VS

Alternate Parts for 74FST3126D

This table gives cross-reference parts and alternative options found for 74FST3126D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3126D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FST3126DR2 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi 74FST3126D vs 74FST3126DR2
CBT3126D,112 CBT3126 - Quad FET bus switch SOIC 14-Pin NXP Semiconductors 74FST3126D vs CBT3126D,112
Part Number Description Manufacturer Compare
74FST3126QS CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 onsemi 74FST3126D vs 74FST3126QS
PI5C3126QE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Diodes Incorporated 74FST3126D vs PI5C3126QE
74FST3126QSR CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 onsemi 74FST3126D vs 74FST3126QSR
PI5C3126QEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Diodes Incorporated 74FST3126D vs PI5C3126QEX
74FST3126DR2 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi 74FST3126D vs 74FST3126DR2
CBT3126D,112 CBT3126 - Quad FET bus switch SOIC 14-Pin NXP Semiconductors 74FST3126D vs CBT3126D,112

Related Parts for 74FST3126D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3126D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3126D by onsemi

Select Manufacturer
Which Manufacturer of 74FST3126D would you like to use for your alert(s)?
  • Please alert me when 74FST3126D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FST3126D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3126D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FST3126D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3126D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3126D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: