Part Details for 74FR543SC by Fairchild Semiconductor Corporation
Overview of 74FR543SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74FR543SC
74FR543SC CAD Models
74FR543SC Part Data Attributes:
|
74FR543SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74FR543SC
Fairchild Semiconductor Corporation
Registered Bus Transceiver, FR/FASTR Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FR/FASTR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 102 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 12.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74FR543SC
This table gives cross-reference parts and alternative options found for 74FR543SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FR543SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F543SJ | IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, EIAJ, PLASTIC, SOIC-24, Bus Driver/Transceiver | National Semiconductor Corporation | 74FR543SC vs 74F543SJ |
SN74F543DWRE4 | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | 74FR543SC vs SN74F543DWRE4 |
SN74F543NSRE4 | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | 74FR543SC vs SN74F543NSRE4 |
74F543SCX | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | 74FR543SC vs 74F543SCX |
SN74F543NSRE4 | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, GREEN, PLASTIC, SOP-24 | Rochester Electronics LLC | 74FR543SC vs SN74F543NSRE4 |
SN74F543DWG4 | Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | 74FR543SC vs SN74F543DWG4 |
74F543SJCX | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, EIAJ, PLASTIC, SOIC-24 | Fairchild Semiconductor Corporation | 74FR543SC vs 74F543SJCX |
SN74F543NSRG4 | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | 74FR543SC vs SN74F543NSRG4 |
SN74F543DWR | Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | 74FR543SC vs SN74F543DWR |
SN74F543NSRG4 | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, GREEN, PLASTIC, SOP-24 | Rochester Electronics LLC | 74FR543SC vs SN74F543NSRG4 |