Logic
74FCT827BFC
Texas Instruments
Description: IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver

Overview of 74FCT827BFC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74FCT827BFC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT827BFC by Texas Instruments

74FCT827BFC
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
FCT
JESD-30 Code
R-GDFP-F24
Length
15.435 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.4615 mm
Want to compare parts?
  1. 74FCT827BFC
    Texas Instruments
    IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver
    VS

Alternate Parts for 74FCT827BFC

This table gives cross-reference parts and alternative options found for 74FCT827BFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT827BFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54FCT827BFMQB FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 74FCT827BFC vs 54FCT827BFMQB
IDT74FCT827TE Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc 74FCT827BFC vs IDT74FCT827TE
IDT54FCT827TEB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc 74FCT827BFC vs IDT54FCT827TEB
IDT74FCT827CTEG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc 74FCT827BFC vs IDT74FCT827CTEG
5962-9224705MKX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 QP Semiconductor 74FCT827BFC vs 5962-9224705MKX
74FCT827AFC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 74FCT827BFC vs 74FCT827AFC
5962-9224705MKA Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 QP Semiconductor 74FCT827BFC vs 5962-9224705MKA
IDT74FCT827CTE Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc 74FCT827BFC vs IDT74FCT827CTE
5962-8950601KA Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 QP Semiconductor 74FCT827BFC vs 5962-8950601KA
IDT74FCT827BTEG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc 74FCT827BFC vs IDT74FCT827BTEG
Part Number Description Manufacturer Compare
5962-9224703MKX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 QP Semiconductor 74FCT827BFC vs 5962-9224703MKX
74FCT827BFCQR FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 74FCT827BFC vs 74FCT827BFCQR
IDT74FCT827CTE Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc 74FCT827BFC vs IDT74FCT827CTE
5962-8950601KX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 QP Semiconductor 74FCT827BFC vs 5962-8950601KX
IDT74FCT827TE Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc 74FCT827BFC vs IDT74FCT827TE
5962-9224701MKA Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 QP Semiconductor 74FCT827BFC vs 5962-9224701MKA
5962-9224705MKX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 QP Semiconductor 74FCT827BFC vs 5962-9224705MKX
54FCT827BFMQB FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 74FCT827BFC vs 54FCT827BFMQB
54FCT827AFM FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 74FCT827BFC vs 54FCT827AFM
IDT74FCT827BTEG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc 74FCT827BFC vs IDT74FCT827BTEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT827BFC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT827BFC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74FCT827BFC would you like to use for your alert(s)?
  • Please alert me when 74FCT827BFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT827BFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT827BFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT827BFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT827BFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT827BFC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: