-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Register with Clear and 3-State Outputs, QSOP55/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT823ATQG | Renesas Electronics Corporation | 9-Bit Register with Clear and 3-State Outputs | |
74FCT823ATQG8 | Renesas Electronics Corporation | 9-Bit Register with Clear and 3-State Outputs |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT823ATQG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT823ATQG
Renesas Electronics Corporation
9-Bit Register with Clear and 3-State Outputs, QSOP55/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 24 | |
Manufacturer Package Code | PCG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542390000 | |
Factory Lead Time | 4 Weeks | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 258.15 | |
CO2e (mg) | 3175.245 | |
Samacsys Description | end of life | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2023-10-24 19:30:29 | |
Category CO2 Kg | 12.3 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
JESD-609 Code | e3 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |