Logic
74FCT388915T150PY
Integrated Device Technology Inc
Description: PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28

Overview of 74FCT388915T150PY by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense

Price & Stock for 74FCT388915T150PY by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   999
RFQ

CAD Models for 74FCT388915T150PY by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT388915T150PY by Integrated Device Technology Inc

74FCT388915T150PY
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
OUTPUT FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F; MAX PART TO PART SKEW = 1NS
Family
FCT
Input Conditioning
SCHMITT TRIGGER MUX
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
1
Number of Terminals
28
Number of True Outputs
7
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
1.3 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.8 ns
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
5.3 mm
fmax-Min
150 MHz
Want to compare parts?
  1. 74FCT388915T150PY
    Integrated Device Technology Inc
    PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28
    VS

Alternate Parts for 74FCT388915T150PY

This table gives cross-reference parts and alternative options found for 74FCT388915T150PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT388915T150PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT388915TEPYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915TEPYG
IDT74FCT388915T150PY8 PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915T150PY8
74FCT388915T150PYBG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs 74FCT388915T150PYBG
IDT74388915T150PY PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74388915T150PY
74FCT388915T150PYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs 74FCT388915T150PYG
74FCT388915T150PY8 PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs 74FCT388915T150PY8
74FCT388915T150PYI PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs 74FCT388915T150PYI
IDT74FCT388915T150PY PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915T150PY
IDT74FCT388915T150PYB PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915T150PYB
IDT74FCT388915T150PYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915T150PYG
Part Number Description Manufacturer Compare
IDT74FCT388915T133PY8 PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915T133PY8
IDT74FCT388915T100PYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915T100PYG
IDT74FCT388915T150PYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915T150PYG
74FCT388915T133PYBG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs 74FCT388915T133PYBG
IDT74FCT388915T150PY8 PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915T150PY8
74FCT388915T150PYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs 74FCT388915T150PYG
74FCT388915T70PY PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs 74FCT388915T70PY
74FCT388915T133PYB PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs 74FCT388915T133PYB
IDT74FCT388915TCPYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 Integrated Device Technology Inc 74FCT388915T150PY vs IDT74FCT388915TCPYG
74FCT388915TCPYG8 SSOP-28, Reel Integrated Device Technology Inc 74FCT388915T150PY vs 74FCT388915TCPYG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT388915T150PY by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT388915T150PY by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FCT388915T150PY would you like to use for your alert(s)?
  • Please alert me when 74FCT388915T150PY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT388915T150PY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT388915T150PY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT388915T150PY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT388915T150PY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT388915T150PY by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: