-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Octal Bi-Directional Transceiver, TSSOP74/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2618-5-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
125 In Stock |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
74FCT3245APGG
|
Avnet Americas | 3.3V Octal Bi-Directional Transceiver - Rail/Tube (Alt: 74FCT3245APGG) RoHS: Compliant Min Qty: 518 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9144 / $1.0440 | Buy Now |
DISTI #
972-74FCT3245APGG
|
Mouser Electronics | Bus Transceivers 8 BIT COMPARATOR RoHS: Compliant | 787 |
|
$0.9450 / $2.1500 | Buy Now |
|
Future Electronics | 8 BIT COMPARATOR RoHS: Compliant pbFree: Yes Min Qty: 518 Package Multiple: 74 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9600 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 518 Package Multiple: 74 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9360 | Buy Now |
|
Renesas Electronics America | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Container: Tube | 125 |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
74FCT3245APGG
|
Avnet Silica | 3.3V Octal Bi-Directional Transceiver (Alt: 74FCT3245APGG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT3245APGG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT3245APGG
Renesas Electronics Corporation
3.3V Octal Bi-Directional Transceiver, TSSOP74/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74FCT3245APGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT3245APGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT3245APGG | TSSOP-20, Tube | Integrated Device Technology Inc | 74FCT3245APGG vs 74FCT3245APGG |
74FCT3245APGG8 | 3.3V Octal Bi-Directional Transceiver, TSSOP0/Reel | Renesas Electronics Corporation | 74FCT3245APGG vs 74FCT3245APGG8 |
74FCT3245APGG8 | TSSOP-20, Reel | Integrated Device Technology Inc | 74FCT3245APGG vs 74FCT3245APGG8 |
IDT74FCT3245APG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | 74FCT3245APGG vs IDT74FCT3245APG |
IDT74FCT3245APG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | 74FCT3245APGG vs IDT74FCT3245APG8 |