74FCT245P
Description: PDIP-20, Tube

Overview of 74FCT245P by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT245P Renesas Electronics Corporation OCTAL TRANSCEIVER
74FCT245PI Renesas Electronics Corporation OCTAL TRANSCEIVER

Price & Stock for 74FCT245P by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7
RFQ
Quest Components   135
  • 1 $6.0300
  • 18 $4.0200
  • 63 $3.7185
$3.7185 / $6.0300 Buy Now
Quest Components   5
  • 1 $1.7500
  • 4 $1.4000
$1.4000 / $1.7500 Buy Now

CAD Models for 74FCT245P by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT245P by Integrated Device Technology Inc

74FCT245P
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PDIP
Package Description
DIP, DIP20,.3
Pin Count
20
Manufacturer Package Code
PD20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
245
Prop. Delay@Nom-Sup
7 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 74FCT245P
    Integrated Device Technology Inc
    PDIP-20, Tube
    VS

Related Parts for 74FCT245P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT245P by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT245P by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FCT245P would you like to use for your alert(s)?
  • Please alert me when 74FCT245P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT245P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT245P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT245P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT245P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT245P by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: