Part Details for 74FCT245CTPYG8 by Integrated Device Technology Inc
Results Overview of 74FCT245CTPYG8 by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT245CTPYG8 Information
74FCT245CTPYG8 by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74FCT245CTPYG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT245CTPYG8-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20SSOP Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5810 In Stock |
|
$0.9700 | Buy Now |
|
Rochester Electronics | Fast CMOS Octal Bidirectional Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 5810 |
|
$0.7910 / $0.9306 | Buy Now |
Part Details for 74FCT245CTPYG8
74FCT245CTPYG8 CAD Models
74FCT245CTPYG8 Part Data Attributes
|
74FCT245CTPYG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT245CTPYG8
Integrated Device Technology Inc
SSOP-20, Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PYG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-01-01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74FCT245CTPYG8
This table gives cross-reference parts and alternative options found for 74FCT245CTPYG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT245CTPYG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74FCT245CTH | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | 74FCT245CTPYG8 vs PI74FCT245CTH |
IDT74FCT245CTPYG | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74FCT245CTPYG8 vs IDT74FCT245CTPYG |
74FCT245CTPY8 | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | 74FCT245CTPYG8 vs 74FCT245CTPY8 |
PI74FCT245CTHEX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 | 74FCT245CTPYG8 vs PI74FCT245CTHEX |
74FCT245CTPYG8 | Renesas Electronics Corporation | Check for Price | Octal Bi-Directional Transceiver, SSOP0/Reel | 74FCT245CTPYG8 vs 74FCT245CTPYG8 |
74FCT245CTPYG | Renesas Electronics Corporation | Check for Price | Octal Bi-Directional Transceiver, SSOP64/Tube | 74FCT245CTPYG8 vs 74FCT245CTPYG |
IDT74FCT645CTPY | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | 74FCT245CTPYG8 vs IDT74FCT645CTPY |
IDT74FCT245CTPYG8 | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74FCT245CTPYG8 vs IDT74FCT245CTPYG8 |