-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bi-Directional Transceiver, QSOP55/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT245ATQG | Renesas Electronics Corporation | Octal Bi-Directional Transceiver | |
74FCT245ATQG8 | Renesas Electronics Corporation | Octal Bi-Directional Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2171-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20QSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3566 In Stock |
|
$0.8797 / $2.0000 | Buy Now |
DISTI #
74FCT245ATQG
|
Avnet Americas | Octal Bi-Directional Transceiver - Rail/Tube (Alt: 74FCT245ATQG) RoHS: Compliant Min Qty: 1100 Package Multiple: 55 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 | Buy Now |
DISTI #
972-74FCT245ATQG
|
Mouser Electronics | Bus Transceivers Octal Bidirectional Transceiver RoHS: Compliant | 4334 |
|
$0.6120 / $1.3500 | Buy Now |
|
Future Electronics | 74FCT Series 4.75 to 5.25 V Fast CMOS Octal Bidirectional Transceiver - QSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 55 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.8350 / $0.9950 | Buy Now |
|
Renesas Electronics America | IC TXRX NON-INVERT 5.25V 20QSOP Min Qty: 1 Container: Tube | 2246 |
|
$0.8797 / $2.0000 | Buy Now |
DISTI #
74FCT245ATQG
|
Avnet Silica | Octal Bi-Directional Transceiver (Alt: 74FCT245ATQG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT245ATQG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT245ATQG
Renesas Electronics Corporation
Octal Bi-Directional Transceiver, QSOP55/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | PCG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for 74FCT245ATQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT245ATQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT245ATQCT | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | 74FCT245ATQG vs CY74FCT245ATQCT |
QS74FCT245ATQX | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74FCT245ATQG vs QS74FCT245ATQX |
CY74FCT245ATQC | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 | 74FCT245ATQG vs CY74FCT245ATQC |
PI74FCT245ATQE | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | 74FCT245ATQG vs PI74FCT245ATQE |
IDT74FCT245ATQG | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74FCT245ATQG vs IDT74FCT245ATQG |
CY74FCT245ATQCTG4 | Texas Instruments | Check for Price | Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85 | 74FCT245ATQG vs CY74FCT245ATQCTG4 |
CY74FCT245ATQC | Texas Instruments | Check for Price | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 74FCT245ATQG vs CY74FCT245ATQC |
74FCT245ATQG8 | Renesas Electronics Corporation | Check for Price | Octal Bi-Directional Transceiver, QSOP0/Reel | 74FCT245ATQG vs 74FCT245ATQG8 |