Part Details for 74FCT245ATPGG by Integrated Device Technology Inc
Overview of 74FCT245ATPGG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT245ATPGG | Renesas Electronics Corporation | Octal Bi-Directional Transceiver | |
74FCT245ATPGG8 | Renesas Electronics Corporation | Octal Bi-Directional Transceiver |
Price & Stock for 74FCT245ATPGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT245ATPGG-ND
|
DigiKey | 74FCT245 - FAST CMOS OCTAL BIDIR Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2114 In Stock |
|
$0.9700 | Buy Now |
DISTI #
86087020
|
Verical | 74FCT245ATPGG Min Qty: 343 Package Multiple: 1 | Americas - 2257 |
|
$0.9888 / $1.0935 | Buy Now |
|
Rochester Electronics | 74FCT245 - Fast CMOS Octal Bidirectional Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 143 |
|
$0.7910 / $0.9306 | Buy Now |
Part Details for 74FCT245ATPGG
74FCT245ATPGG CAD Models
74FCT245ATPGG Part Data Attributes
|
74FCT245ATPGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT245ATPGG
Integrated Device Technology Inc
TSSOP-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-01-01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74FCT245ATPGG
This table gives cross-reference parts and alternative options found for 74FCT245ATPGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT245ATPGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT245ATPG8 | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | 74FCT245ATPGG vs 74FCT245ATPG8 |
IDT74FCT245ATPGG | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74FCT245ATPGG vs IDT74FCT245ATPGG |
74FCT245ATPGG8 | Renesas Electronics Corporation | Check for Price | Octal Bi-Directional Transceiver, TSSOP0/Reel | 74FCT245ATPGG vs 74FCT245ATPGG8 |