Part Details for 74FCT240ATPYG by Integrated Device Technology Inc
Overview of 74FCT240ATPYG by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT240ATPYG | Renesas Electronics Corporation | Octal Buffer/Line Driver | |
74FCT240ATPYG8 | Renesas Electronics Corporation | Octal Buffer/Line Driver |
Price & Stock for 74FCT240ATPYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT240ATPYG-ND
|
DigiKey | IC BUFFER INVERT 5.25V 20SSOP Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5198 In Stock |
|
$0.9700 | Buy Now |
DISTI #
85960092
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Tube Min Qty: 343 Package Multiple: 1 Date Code: 1201 | Americas - 3455 |
|
$0.9888 / $1.0935 | Buy Now |
DISTI #
85957284
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Tube Min Qty: 343 Package Multiple: 1 | Americas - 1252 |
|
$0.9888 / $1.0935 | Buy Now |
|
Rochester Electronics | 74FCT240 - Fast CMOS Octal Buffer/Line Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$0.7910 / $0.9306 | Buy Now |
Part Details for 74FCT240ATPYG
74FCT240ATPYG CAD Models
74FCT240ATPYG Part Data Attributes
|
74FCT240ATPYG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT240ATPYG
Integrated Device Technology Inc
SSOP-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PYG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-01-01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74FCT240ATPYG
This table gives cross-reference parts and alternative options found for 74FCT240ATPYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT240ATPYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT240ATPYG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, SSOP-20 | 74FCT240ATPYG vs IDT74FCT240ATPYG8 |
IDT74FCT240ATPYG | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | 74FCT240ATPYG vs IDT74FCT240ATPYG |
74FCT240ATPYG8 | Integrated Device Technology Inc | Check for Price | SSOP-20, Reel | 74FCT240ATPYG vs 74FCT240ATPYG8 |
74FCT240ATPYG8 | Renesas Electronics Corporation | Check for Price | Octal Buffer/Line Driver, SSOP0/Reel | 74FCT240ATPYG vs 74FCT240ATPYG8 |
IDT74FCT240ATPYG8 | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | 74FCT240ATPYG vs IDT74FCT240ATPYG8 |
74FCT240ATPYG | Renesas Electronics Corporation | Check for Price | Octal Buffer/Line Driver, SSOP64/Tube | 74FCT240ATPYG vs 74FCT240ATPYG |
IDT74FCT240ATPYG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, SSOP-20 | 74FCT240ATPYG vs IDT74FCT240ATPYG |