Part Details for 74FCT2245ATSOG by Integrated Device Technology Inc
Results Overview of 74FCT2245ATSOG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT2245ATSOG Information
74FCT2245ATSOG by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74FCT2245ATSOG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT2245ATSOG-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20SOIC Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42667 In Stock |
|
$0.9700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | Fast CMOS Octal Bidirectional Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 42667 |
|
$0.7910 / $0.9306 | Buy Now |