-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Register (3-State), SSOP30/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT16374CTPVG by Renesas Electronics Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1605-5-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48SSOP Min Qty: 570 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$0.7755 | Buy Now |
DISTI #
74FCT16374CTPVG
|
Avnet Americas | Flip Flop, 74FCT16374, D, 5.2 ns, 48 Pins, SSOP - Rail/Tube (Alt: 74FCT16374CTPVG) RoHS: Compliant Min Qty: 570 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 | Buy Now |
DISTI #
972-74FCT16374CTPVG
|
Mouser Electronics | Registers 16-Bit Register RoHS: Compliant | 596 |
|
$0.7750 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 570 Package Multiple: 30 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$0.7230 | Buy Now |
DISTI #
74FCT16374CTPVG
|
Avnet Silica | Flip Flop 74FCT16374 D 52 ns 48 Pins SSOP (Alt: 74FCT16374CTPVG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT16374CTPVG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT16374CTPVG
Renesas Electronics Corporation
16-Bit Register (3-State), SSOP30/Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for 74FCT16374CTPVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT16374CTPVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT16374CTPVG8 | Renesas Electronics Corporation | Check for Price | 16-Bit Register (3-State), SSOP0/Reel | 74FCT16374CTPVG vs 74FCT16374CTPVG8 |