Logic
74FCT162344CTPV
Integrated Device Technology Inc
Description: SSOP-56, Tube

Overview of 74FCT162344CTPV by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT162344CTPV Renesas Electronics Corporation FAST CMOS ADDRESS LN DRVR
74FCT162344CTPV8 Renesas Electronics Corporation FAST CMOS ADDRESS LN DRVR

Price & Stock for 74FCT162344CTPV by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   185
RFQ

CAD Models for 74FCT162344CTPV by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT162344CTPV by Integrated Device Technology Inc

74FCT162344CTPV
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SOP, SSOP56,.4
Pin Count
56
Manufacturer Package Code
PV56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
4
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. 74FCT162344CTPV
    Integrated Device Technology Inc
    SSOP-56, Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT162344CTPV by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT162344CTPV by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FCT162344CTPV would you like to use for your alert(s)?
  • Please alert me when 74FCT162344CTPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT162344CTPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT162344CTPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT162344CTPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT162344CTPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT162344CTPV by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: