Part Details for 74FCT162244ETPA by Integrated Device Technology Inc
Overview of 74FCT162244ETPA by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162244ETPAG8 | Renesas Electronics Corporation | 16-Bit Buffer/Line Driver | |
74FCT162244ETPAG | Renesas Electronics Corporation | 16-Bit Buffer/Line Driver |
Price & Stock for 74FCT162244ETPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2600 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.6784 / $8.7360 | Buy Now |
|
Quest Components | 7 |
|
$5.8500 / $11.7000 | Buy Now |
Part Details for 74FCT162244ETPA
74FCT162244ETPA CAD Models
74FCT162244ETPA Part Data Attributes
|
74FCT162244ETPA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT162244ETPA
Integrated Device Technology Inc
Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 74FCT162244ETPA
This table gives cross-reference parts and alternative options found for 74FCT162244ETPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT162244ETPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162244ETPAG | 16-Bit Buffer/Line Driver, TSSOP39/Tube | Renesas Electronics Corporation | 74FCT162244ETPA vs 74FCT162244ETPAG |
74FCT162244ETPACT | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74FCT162244ETPA vs 74FCT162244ETPACT |
CD74FCT162244ETMT | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | 74FCT162244ETPA vs CD74FCT162244ETMT |
CY74FCT162244ETPAC | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74FCT162244ETPA vs CY74FCT162244ETPAC |
74FCT162244ETPAG8 | 16-Bit Buffer/Line Driver, TSSOP0/Reel | Renesas Electronics Corporation | 74FCT162244ETPA vs 74FCT162244ETPAG8 |
IDT74FCT162244ETPAG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74FCT162244ETPA vs IDT74FCT162244ETPAG |
IDT74FCT162244ETPAG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | 74FCT162244ETPA vs IDT74FCT162244ETPAG |
74FCT162244ETPAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74FCT162244ETPA vs 74FCT162244ETPAG |
PI74FCT162244ETAE | Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Diodes Incorporated | 74FCT162244ETPA vs PI74FCT162244ETAE |
IDT74FCT162244ETPA8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT162244ETPA vs IDT74FCT162244ETPA8 |