Part Details for 74FCT162244ATPVC by Texas Instruments
Overview of 74FCT162244ATPVC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74FCT162244ATPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT162244ATPVC-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 48SSOP Min Qty: 224 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
574 In Stock |
|
$1.3400 | Buy Now |
DISTI #
86087512
|
Verical | 74FCT162244ATPVC Min Qty: 248 Package Multiple: 1 Date Code: 1001 | Americas - 574 |
|
$1.3750 / $1.5125 | Buy Now |
|
Rochester Electronics | Bus Driver, 4-Func, 4-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 574 |
|
$1.1000 / $1.2900 | Buy Now |
Part Details for 74FCT162244ATPVC
74FCT162244ATPVC CAD Models
74FCT162244ATPVC Part Data Attributes
|
74FCT162244ATPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74FCT162244ATPVC
Texas Instruments
IC,BUFFER/DRIVER,QUAD,4-BIT,FCT/PCT-CMOS,SSOP,48PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G48 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |