Logic
74F64SC
Description: AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14

Overview of 74F64SC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74F64SC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14 389
  • 1 $0.3000
  • 41 $0.2000
  • 251 $0.1600
$0.1600 / $0.3000 Buy Now

CAD Models for 74F64SC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F64SC by Fairchild Semiconductor Corporation

74F64SC
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-120, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
AND-OR-INVERT GATE
Max I(ol)
0.02 A
Number of Functions
1
Number of Inputs
11
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
4.7 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74F64SC
    Fairchild Semiconductor Corporation
    AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
    VS

Alternate Parts for 74F64SC

This table gives cross-reference parts and alternative options found for 74F64SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F64SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F64DDR2 AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F64SC vs MC74F64DDR2
N74F64D IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74F64SC vs N74F64D
N74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation 74F64SC vs N74F64D
SN74F64DR F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14 Texas Instruments 74F64SC vs SN74F64DR
74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation 74F64SC vs 74F64D
MC74F64DR2 AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F64SC vs MC74F64DR2
74F64D-T AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation 74F64SC vs 74F64D-T
MC74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products 74F64SC vs MC74F64D
74F64D-T IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, Gate NXP Semiconductors 74F64SC vs 74F64D-T
MC74F64D F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, SOIC-14 Motorola Mobility LLC 74F64SC vs MC74F64D
Part Number Description Manufacturer Compare
MC74F64DDR2 AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F64SC vs MC74F64DDR2
MC74F64DR2 F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74F64SC vs MC74F64DR2
MC74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products 74F64SC vs MC74F64D
MC74F64D F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, SOIC-14 Motorola Mobility LLC 74F64SC vs MC74F64D
74F64D-T AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation 74F64SC vs 74F64D-T
74F64D IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, Gate NXP Semiconductors 74F64SC vs 74F64D
N74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation 74F64SC vs N74F64D
74F64D-T IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, Gate NXP Semiconductors 74F64SC vs 74F64D-T
SN74F64DR F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14 Texas Instruments 74F64SC vs SN74F64DR
74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation 74F64SC vs 74F64D

Related Parts for 74F64SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F64SC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F64SC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F64SC would you like to use for your alert(s)?
  • Please alert me when 74F64SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F64SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F64SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F64SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F64SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F64SC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: