Part Details for 74F574SC by Rochester Electronics LLC
Overview of 74F574SC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74F574SC
74F574SC CAD Models
74F574SC Part Data Attributes:
|
74F574SC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74F574SC
Rochester Electronics LLC
Bus Driver,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for 74F574SC
This table gives cross-reference parts and alternative options found for 74F574SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F574SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F574DW | Bus Driver, | Rochester Electronics LLC | 74F574SC vs SN74F574DW |
SN74F574DWRE4 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | Texas Instruments | 74F574SC vs SN74F574DWRE4 |
SN74F574DWRG4 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | 74F574SC vs SN74F574DWRG4 |
SN74F574DW-00R | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | 74F574SC vs SN74F574DW-00R |
N74F574D-T | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20 | NXP Semiconductors | 74F574SC vs N74F574D-T |
MC74F574DWR2 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 74F574SC vs MC74F574DWR2 |
SN74F574DWG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | 74F574SC vs SN74F574DWG4 |
MC74F574DW | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | 74F574SC vs MC74F574DW |
SN74F574DW-00 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | 74F574SC vs SN74F574DW-00 |
74F574SCX | Bus Driver, | Rochester Electronics LLC | 74F574SC vs 74F574SCX |