Part Details for 74F401QCQR by Texas Instruments
Overview of 74F401QCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 74F401QCQR
74F401QCQR CAD Models
74F401QCQR Part Data Attributes
|
74F401QCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F401QCQR
Texas Instruments
F/FAST SERIES, 1-BIT CRC GENERATOR CKT, PQCC20, PLASTIC, CC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 SELECTABLE POLYNOMIALS | |
Family | F/FAST | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.89 mm | |
Logic IC Type | CRC GENERATOR CIRCUIT | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 74F401QCQR
This table gives cross-reference parts and alternative options found for 74F401QCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F401QCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC521MTC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74F401QCQR vs 74AC521MTC |
MC14008BALD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | 74F401QCQR vs MC14008BALD |
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | 74F401QCQR vs 74AC521LCQR |
MC10H304FN | Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | 74F401QCQR vs MC10H304FN |
5962-8966301DA | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 74F401QCQR vs 5962-8966301DA |
MC10H302P | Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 74F401QCQR vs MC10H302P |
CD4532BFMSH | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | Harris Semiconductor | 74F401QCQR vs CD4532BFMSH |
SNJ54AS885FH-00 | AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC28 | Texas Instruments | 74F401QCQR vs SNJ54AS885FH-00 |
5962H9658401VXA | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 74F401QCQR vs 5962H9658401VXA |
MC74F283N | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74F401QCQR vs MC74F283N |