Part Details for 74F399SJX by Fairchild Semiconductor Corporation
Overview of 74F399SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F399SJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1817 |
|
$1.3605 / $3.6280 | Buy Now | |
|
Rochester Electronics | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7170 |
|
$0.3223 / $0.3792 | Buy Now |
Part Details for 74F399SJX
74F399SJX CAD Models
74F399SJX Part Data Attributes
|
74F399SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F399SJX
Fairchild Semiconductor Corporation
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, EIAJ TYPE2, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 34 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 100 MHz |
Alternate Parts for 74F399SJX
This table gives cross-reference parts and alternative options found for 74F399SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F399SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F399L1C | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74F399SJX vs 74F399L1C |
54F399FM | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 74F399SJX vs 54F399FM |
74F399PC | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | 74F399SJX vs 74F399PC |
74F399QCQR | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC20, PLASTIC, CC-20 | Texas Instruments | 74F399SJX vs 74F399QCQR |
74F399SPCQR | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74F399SJX vs 74F399SPCQR |
MC74F399DR2 | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74F399SJX vs MC74F399DR2 |
54F399LM | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch | National Semiconductor Corporation | 74F399SJX vs 54F399LM |
54F399/BFA | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, FF/Latch | NXP Semiconductors | 74F399SJX vs 54F399/BFA |
74F399PCQR | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74F399SJX vs 74F399PCQR |
54F399FMQB | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 74F399SJX vs 54F399FMQB |