Part Details for 74F398PC by National Semiconductor Corporation
Overview of 74F398PC by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F398PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 20 Pin, Plastic, DIP | 4500 |
|
$0.3069 / $0.8370 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 20 Pin, Plastic, DIP | 86 |
|
$0.6975 / $1.3950 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 20 Pin, Plastic, DIP | 45 |
|
$1.1718 / $1.9530 | Buy Now |
Part Details for 74F398PC
74F398PC CAD Models
74F398PC Part Data Attributes
|
74F398PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F398PC
National Semiconductor Corporation
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 100 MHz |