Part Details for 74F38PC by National Semiconductor Corporation
Overview of 74F38PC by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 74F38PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 100 |
|
$0.4786 / $0.7179 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 5 |
|
$0.5350 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 340 |
|
$0.4786 / $1.1965 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 96 |
|
$0.5983 / $1.1965 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 1 |
|
$1.4780 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 88 |
|
$0.5983 / $1.1965 | Buy Now |
Part Details for 74F38PC
74F38PC CAD Models
74F38PC Part Data Attributes:
|
74F38PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F38PC
National Semiconductor Corporation
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Additional Feature | IOL = 64MA @ VOL = 0.55V | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.064 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |